Ansell 72-400 Blue HPPE Cut Resistant Gloves, Size 6
- RS Stock No.:
- 248-6293
- Mfr. Part No.:
- 72400060
- Manufacturer:
- Ansell
Subtotal (1 pair)*
MYR62.21
FREE delivery for orders over RM 500.00
In Stock
- 64 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR62.21 |
*price indicative
- RS Stock No.:
- 248-6293
- Mfr. Part No.:
- 72400060
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Cut Resistant Gloves | |
| Size | 6 | |
| Material | HPPE | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Resistance Features | Cut Resistant | |
| Series | 72-400 | |
| Safety Standard | FDA food Contact | |
| Number of Gloves | 2 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Cut Resistant Gloves | ||
Size 6 | ||
Material HPPE | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Resistance Features Cut Resistant | ||
Series 72-400 | ||
Safety Standard FDA food Contact | ||
Number of Gloves 2 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ansell Work Gloves - 72400100
This is a pair of advanced work gloves designed specifically for cut resistance and mechanical protection. Ideal for professions within the automation, electronics, and mechanical sectors, these gloves offer a practical solution for users requiring enhanced safety. Constructed with a unique blend of materials, they provide comfort and durability in demanding environments.
Features & Benefits
• High cut resistance achieved through a blend of HPPE and stainless steel
• Durable design withstands repeated machine washing without losing performance
• Lightweight spandex ensures flexibility and comfortable long-term wear
• Ambidextrous form offers ease of use for both left and right hands
• Meets UK food safety requirements for handling food safely and hygienically
• reliable grip aids in precision tasks and reduces slippage
Applications
• Suitable for food processing tasks such as slicing and marinating
• Often employed in maintenance and repair within industrial settings
• Can be used for handling and transporting packed meats safely
• Applicable in operations involving steaming, frying, and roasting
• Ideal for tasks that require dexterity alongside mechanical protection
What types of materials are used in the glove's construction?
The glove features a liner composed of HPPE, stainless steel, glass fibre, polyester, and Lycra, ensuring elevated cut resistance alongside flexibility for everyday tasks.
How do these gloves remain effective after repeated cleanings?
These gloves are designed to be machine-washable, meaning they retain their durability and protective capabilities even after multiple washes with harsh cleaners.
Are these gloves suitable for use in cold environments?
This glove does not offer thermal or cold protection; it is recommended for tasks where cut resistance and mechanical handling are priorities rather than thermal insulation.
What maintenance is required to ensure the longevity of these gloves?
Regular machine washing with appropriate detergents is recommended to maintain cleanliness and performance, while ensuring they are air-dried is advisable for prolonged use.
Can these gloves be used for heavy-duty tasks?
Yes, these gloves are engineered to provide mechanical protection suitable for heavy-duty tasks, while still retaining the flexibility and durability required for intricate work.
Related links
- Ansell 72-400 Blue HPPE Cut Resistant Gloves, Size 11
- Ansell HyFlex 74-500 Blue HPPE Size 6
- Hexarmor Blue HPPE Cut Resistant Gloves Polyurethane Coating
- Hexarmor Blue HPPE Cut Resistant Gloves Polyurethane Coating
- Hexarmor Black Size 11, Polyurethane Coating
- Hexarmor Black Size 10, Polyurethane Coating
- NITRAS SAFETY SKIN FLEX 3D Blue HPPE Cut Resistant Gloves Polyurethane Coating
- Ansell Ringers R-179 Red HPPE Cut Resistant Gloves Leather Coating
