Pro Fit Blue Nitrile Abrasion Resistant, Chemical Resistant Gloves, Size 10
- RS Stock No.:
- 246-7863
- Mfr. Part No.:
- G951-XL
- Manufacturer:
- Pro Fit
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 50
MYR50.99
- RS Stock No.:
- 246-7863
- Mfr. Part No.:
- G951-XL
- Manufacturer:
- Pro Fit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pro Fit | |
| Glove Size | 10 | |
| Primary Glove Application | Abrasion Resistant, Chemical Resistant | |
| Glove Material | Nitrile | |
| Main Colour of Glove | Blue | |
| Number of Gloves | 25Pairs | |
| Select all | ||
|---|---|---|
Brand Pro Fit | ||
Glove Size 10 | ||
Primary Glove Application Abrasion Resistant, Chemical Resistant | ||
Glove Material Nitrile | ||
Main Colour of Glove Blue | ||
Number of Gloves 25Pairs | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Pro-Fit nitrile ambi fishscale medium weight gloves offer resistance to abrasion and a range of chemicals. They feature a beaded cuff for a secure fit and a fishscale pattern for a secure grip.
Size is X large
Colour is blue
Latex free
Long length offers protection to the forearm
Colour is blue
Latex free
Long length offers protection to the forearm

