Pro Fit G951 Blue Nitrile Glove, Size M
- RS Stock No.:
- 246-7862
- Mfr. Part No.:
- G951-M
- Manufacturer:
- Pro Fit
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 50
MYR50.99
- RS Stock No.:
- 246-7862
- Mfr. Part No.:
- G951-M
- Manufacturer:
- Pro Fit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pro Fit | |
| Size | M | |
| Product Type | Glove | |
| Material | Nitrile | |
| Lining Material | Nitrile | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | 0 | |
| Number of Gloves | 50 | |
| Series | G951 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Safety Standard | EN, EN ISO | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Pro Fit | ||
Size M | ||
Product Type Glove | ||
Material Nitrile | ||
Lining Material Nitrile | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade 0 | ||
Number of Gloves 50 | ||
Series G951 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Safety Standard EN, EN ISO | ||
EN 374 Chemical Yes | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Pro-Fit nitrile ambi fishscale medium weight gloves offer resistance to abrasion and a range of chemicals. They feature a beaded cuff for a secure fit and a fishscale pattern for a secure grip.
Size is Medium
Colour is blue
Latex free
Long length offers protection to the forearm

