- RS Stock No.:
- 144-3709
- Mfr. Part No.:
- 23 187 70 - 09
- Manufacturer:
- Honeywell
Discontinued product
- RS Stock No.:
- 144-3709
- Mfr. Part No.:
- 23 187 70 - 09
- Manufacturer:
- Honeywell
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
White Spectra/lycra knitted glove
Grey polyurethane coating on the palm and fingers tips
Long wrist 11 cm
Grey polyurethane coating on the palm and fingers tips
Long wrist 11 cm
CE CATEGORY : II Intermediary risks, In accordance with standards :EN 420-2003 EEC Basic standards,EN 388-2003 Mechanical hazards
Specifications
Attribute | Value |
---|---|
Glove Size | 9, Large |
Primary Glove Application | Abrasion Resistant |
Glove Coating | Polyurethane |
EN388 Abrasion | 4 |
EN388 Blade | 3 |
EN388 Tear | 4 |
EN388 Puncture | 2 |
Range | SPERIAN |