Ironclad COMMAND Black, Grey, Yellow Polyurethane Glove, Size M, Polyurethane Coating

N

Subtotal (1 pair)*

MYR156.72

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR156.72

*price indicative

RS Stock No.:
733-858
Mfr. Part No.:
KCI3PU-03-M
Manufacturer:
Ironclad
Find similar products by selecting one or more attributes.
Select all

Brand

Ironclad

Size

M

Product Type

Glove

Material

Polyurethane

Colour

Black, Grey, Yellow

EN 388 Abrasion

4

EN 388 Blade

X

EN 388 Tear

Yes

EN 388 Puncture

Yes

Safety Standard

ANSI

Resistance Features

Impact Protection

Series

COMMAND

Number of Gloves

2

Coating

Polyurethane

Standards/Approvals

EN 388

RoHS Status: Exempt

COO (Country of Origin):
CN

TE Connectivity 1.27mm x 2.54mm AMPMODU System 50 Board to Board Headers


AMPMODU System 50 1.27 x 2.54mm shrouded and unshrouded board to board PCB header connectors with a high density design for PCB space saving. The housings of these AMPMODU System 50 1.27 x 2.54mm headers are made from high termperature thermoplastic with a polarized design to aid alignment to mating connectors and stand-offs for drainage. The unshrouded versions of these AMPMODU System 50 headers allow for the close stacking of daughter cards. These AMPMODU System 50 1.27 x 2.54mm board to board headers are available in a variety of configurations, single row, double row, vertical, right angle, through hole and SMT
Part numbers x-104074-x and x-104069-x have solder clips / PCB hold down posts.


TE Connectivity AMPMODU System 50 Interconnection System


AMPMODU System 50 Interconnection System with a compact space saving design and high density 1.27 x 2.54 mm contact spacing for use in high density applications. The AMPMODU System 50 connector system consists of PCB headers, PCB receptacles and wire to board IDC ribbon cable connectors. These connectors are available in various configurations making the AMPMODU System 50 connector system suitable for a wide range of applications. The contacts of the AMPMODU System 50 connectors are made from high conductivity copper alloy with selective gold plating for high electrical performance and reliability.