Ironclad KONG PRO Black, Orange, Yellow Synthetic Leather Glove, Size XL

N

This image is representative of the product range

Subtotal (1 pair)*

MYR313.54

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR313.54

*price indicative

RS Stock No.:
733-854
Mfr. Part No.:
SDX2P-05-XL
Manufacturer:
Ironclad
Find similar products by selecting one or more attributes.
Select all

Brand

Ironclad

Product Type

Glove

Size

XL

Material

Synthetic Leather

Lining Material

Kevlar

Colour

Black, Orange, Yellow

EN 388 Abrasion

4

EN 388 Blade

X

EN 388 Tear

4

EN 388 Puncture

Yes

Number of Gloves

2

Safety Standard

ANSI

Resistance Features

Cut Protection, Grip, Pinches

Series

KONG PRO

Standards/Approvals

EN 388

RoHS Status: Exempt

COO (Country of Origin):
ID