Ironclad Command Grip Black Silicone Industrial Gloves, Size M
- RS Stock No.:
- 733-838
- Mfr. Part No.:
- IEX-MGG-03-M
- Manufacturer:
- Ironclad
N
This image is representative of the product range
Subtotal (1 pair)*
MYR156.72
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR156.72 |
*price indicative
- RS Stock No.:
- 733-838
- Mfr. Part No.:
- IEX-MGG-03-M
- Manufacturer:
- Ironclad
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ironclad | |
| Product Type | Industrial Gloves | |
| Size | M | |
| Material | Silicone | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 2 | |
| Safety Standard | ANSI | |
| Resistance Features | Impact Protection | |
| Series | Command Grip | |
| Standards/Approvals | EN 388 | |
| Select all | ||
|---|---|---|
Brand Ironclad | ||
Product Type Industrial Gloves | ||
Size M | ||
Material Silicone | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 2 | ||
Safety Standard ANSI | ||
Resistance Features Impact Protection | ||
Series Command Grip | ||
Standards/Approvals EN 388 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
