Ironclad COMMAND Black, Orange, Yellow Polyester Glove, Size S
- RS Stock No.:
- 733-809
- Mfr. Part No.:
- IEX-HZIWP-02-S
- Manufacturer:
- Ironclad
N
Subtotal (1 pair)*
MYR235.15
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR235.15 |
*price indicative
- RS Stock No.:
- 733-809
- Mfr. Part No.:
- IEX-HZIWP-02-S
- Manufacturer:
- Ironclad
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ironclad | |
| Size | S | |
| Product Type | Glove | |
| Lining Material | Polyester | |
| Material | Polyester | |
| Colour | Black, Orange, Yellow | |
| EN 388 Abrasion | 2 | |
| EN 388 Blade | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Series | COMMAND | |
| Resistance Features | Waterproof | |
| Safety Standard | ANSI | |
| Number of Gloves | 2 | |
| Standards/Approvals | EN 388 | |
| Select all | ||
|---|---|---|
Brand Ironclad | ||
Size S | ||
Product Type Glove | ||
Lining Material Polyester | ||
Material Polyester | ||
Colour Black, Orange, Yellow | ||
EN 388 Abrasion 2 | ||
EN 388 Blade Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Series COMMAND | ||
Resistance Features Waterproof | ||
Safety Standard ANSI | ||
Number of Gloves 2 | ||
Standards/Approvals EN 388 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
