Lebon Protection Black Leather Welding Gloves Abrasion Resistant, Cut Resistant, Tear Resistant
- RS Stock No.:
- 698-004
- Mfr. Part No.:
- BLACKWELDER/8
- Manufacturer:
- Lebon Protection
N
This image is representative of the product range
Subtotal (1 pack of 10 pairs)*
MYR1,237.23
FREE delivery for orders over RM 500.00
In Stock
- Plus 2 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,237.23 | MYR123.723 |
*price indicative
- RS Stock No.:
- 698-004
- Mfr. Part No.:
- BLACKWELDER/8
- Manufacturer:
- Lebon Protection
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lebon Protection | |
| Product Type | Welding Gloves | |
| Material | Leather | |
| Colour | Black | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Tear Resistant | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Lebon Protection | ||
Product Type Welding Gloves | ||
Material Leather | ||
Colour Black | ||
Resistance Features Abrasion Resistant, Cut Resistant, Tear Resistant | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Lebon Protection Welding glove with Palm in waterproof brown split leather, back in waterproof black grain leather. Lined with 100% para-aramid thread and mineral filament. Elastic tightening on the back. 15 cm cuff in waterproof black split leather. 100% para-aramid sewing thread.
Resistance to abrasion
Blade cut resistance
Tear resistance
Puncture resistance
Blade cut resistance according to ISO13997
EN388:2016 and EN407 standard
