Manulatex GCM Yellow Stainless Steel Puncture & Tear Resistant Gloves, Size XL
- RS Stock No.:
- 645-667
- Mfr. Part No.:
- 0GCM.132.50.000.00
- Manufacturer:
- Manulatex
Subtotal (1 unit)*
MYR444.91
FREE delivery for orders over RM 500.00
In Stock
- Plus 2 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR444.91 |
*price indicative
- RS Stock No.:
- 645-667
- Mfr. Part No.:
- 0GCM.132.50.000.00
- Manufacturer:
- Manulatex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Manulatex | |
| Product Type | Puncture & Tear Resistant Gloves | |
| Size | XL | |
| Material | Stainless Steel | |
| Colour | Yellow | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Series | GCM | |
| Standards/Approvals | CE, Food Contact, PPE Category-II | |
| Select all | ||
|---|---|---|
Brand Manulatex | ||
Product Type Puncture & Tear Resistant Gloves | ||
Size XL | ||
Material Stainless Steel | ||
Colour Yellow | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Series GCM | ||
Standards/Approvals CE, Food Contact, PPE Category-II | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Manulatex GCM glove offers reliable protection against stabbing and is ideal for a variety of high risk tasks. It is commonly used in slaughterhouses, meat, fish, and shellfish industries, as well as in catering establishments. The glove is also designed for manual boning operations in meat, game, and poultry processing. Additionally, it provides protection in industries such as plastics, leather, textiles, and paper, as well as during tasks like laying floor coverings and other similar work. This glove meets the stringent requirements of the PPE 2016/425 regulation and complies with several safety standards. It is certified under NF EN 1082-1 & ISO 13999-1 for protective clothing. It also meets NF EN 14328 for protection against cuts from powered knives. Made with polyurethane in accordance with EC N° 1935/2004 and UE N° 10/2011 regulations.
Fastening wrist by removable strap with adjustable buckle and press stud
Strap covered by mesh
Reversible
Size of the glove identified by a color strap
Food approved stainless steel wire and hygienic polyurethane removable strap
