Ansell MicroFlex 73-847 Green Neoprene (Polychloroprene) Disposable Gloves, 200 per Pack
- RS Stock No.:
- 345-999
- Mfr. Part No.:
- 73847060
- Manufacturer:
- Ansell
Subtotal (1 box of 100 units)*
MYR123.15
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR123.15 | MYR1.232 |
*price indicative
- RS Stock No.:
- 345-999
- Mfr. Part No.:
- 73847060
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Disposable Gloves | |
| Material | Neoprene (Polychloroprene) | |
| Colour | Green | |
| Sub Type | Gloves | |
| Powdered | No | |
| Number of Gloves | 200 | |
| Series | MicroFlex 73-847 | |
| Food Safe | No | |
| Anti-Static | No | |
| Length | 245mm | |
| Standards/Approvals | EN ISO 374-1:2016, EN 421:2010, ISO 13485, ISO 10282, EN ISO 21420:2020, ASTM D3577, ASTM D7160, EN ISO 374-5:2016, CE 0493, UKCA, ISO 11193, EN 556-1:2001, AS/NZS 4179, ISO 9001:2015 | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Disposable Gloves | ||
Material Neoprene (Polychloroprene) | ||
Colour Green | ||
Sub Type Gloves | ||
Powdered No | ||
Number of Gloves 200 | ||
Series MicroFlex 73-847 | ||
Food Safe No | ||
Anti-Static No | ||
Length 245mm | ||
Standards/Approvals EN ISO 374-1:2016, EN 421:2010, ISO 13485, ISO 10282, EN ISO 21420:2020, ASTM D3577, ASTM D7160, EN ISO 374-5:2016, CE 0493, UKCA, ISO 11193, EN 556-1:2001, AS/NZS 4179, ISO 9001:2015 | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Ansell Ergonomically designed neoprene gloves offer exceptional grip with a textured outer finish, ensuring a strong hold in both wet and dry environments. Certified by U.S. Ergonomics for wet performance, they provide comfort and reliable performance in various tasks requiring secure handling.
Category III, EN ISO 21420:2020, EN ISO 374 1:2016
Made without natural rubber proteins
Related links
- Ansell MicroFlex 73-847 Green Neoprene (Polychloroprene) Disposable Gloves, 200 per Pack
- Ansell MicroFlex 73-847 Green Neoprene (Polychloroprene) Disposable Gloves 200 per Pack
- Ansell MicroFlex 73-847 Green Neoprene (Polychloroprene) General Handling Gloves, 200 per Pack
- Ansell DermaShield 73-721 Green Neoprene (Polychloroprene) Disposable Gloves 40 per Pack
- Ansell DermaShield 73-721 Green Neoprene (Polychloroprene) Disposable Gloves 40 per Pack
- Ansell DermaShield 73-721 Green Neoprene (Polychloroprene) Disposable Gloves 40 per Pack
- Ansell DermaShield 73-721 Green Neoprene (Polychloroprene) Disposable Gloves 40 per Pack
- Ansell DermaShield 73-721 Green Neoprene (Polychloroprene) Disposable Gloves 40 per Pack
