Tegera TEGERA Grey, White Leather Work Gloves, Size 8

Subtotal (1 pack of 12 pairs)*

MYR909.45

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR909.45MYR75.788

*price indicative

RS Stock No.:
126-951
Mfr. Part No.:
680-8
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Size

8

Product Type

Work Gloves

Material

Leather

Colour

Grey, White

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

24

Mechanical Hazards EN 388

Yes

Resistance Features

Harsh Environment

Series

TEGERA

Safety Standard

EN 388:2016 + A1:2018, EN ISO 21420:2020, TP TC 019:2011

Standards/Approvals

CE, EAC, UKCA

RoHS Status: Exempt

COO (Country of Origin):
PK
The Ejendals Limited leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.

CE Compliance

High level of protection

Related links