Tegera TEGERA Grey, White Leather Work Gloves, Size 11
- RS Stock No.:
- 124-111
- Mfr. Part No.:
- 57-11
- Manufacturer:
- Tegera
Subtotal (1 pair)*
MYR163.27
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR163.27 |
*price indicative
- RS Stock No.:
- 124-111
- Mfr. Part No.:
- 57-11
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Lining Material | Fleece | |
| Material | Leather | |
| Colour | Grey, White | |
| Series | TEGERA | |
| Safety Standard | CAT II, EN 511:2006, TP TC 019:2011, EN ISO 21420:2020, EN 388:2016 + A1:2018 | |
| Resistance Features | Scratch Resistant, Abrasion injuries, Contact with Dirt, Contact with Cold, Grazes, Blisters, Lacerations | |
| Number of Gloves | 12 | |
| Mechanical Hazards EN 388 | Yes | |
| Standards/Approvals | Cat. II, EN 388:2016+A1:2018, EN 511:2006, EN ISO 21420:2020, TP TC 019:2011 | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 11 | ||
Lining Material Fleece | ||
Material Leather | ||
Colour Grey, White | ||
Series TEGERA | ||
Safety Standard CAT II, EN 511:2006, TP TC 019:2011, EN ISO 21420:2020, EN 388:2016 + A1:2018 | ||
Resistance Features Scratch Resistant, Abrasion injuries, Contact with Dirt, Contact with Cold, Grazes, Blisters, Lacerations | ||
Number of Gloves 12 | ||
Mechanical Hazards EN 388 Yes | ||
Standards/Approvals Cat. II, EN 388:2016+A1:2018, EN 511:2006, EN ISO 21420:2020, TP TC 019:2011 | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.
CE Compliance
High level of protection
