Tegera TEGERA Leather Work Gloves, Size 10, DC-DC Fast Charge Coating
- RS Stock No.:
- 122-831
- Mfr. Part No.:
- 507-822
- Manufacturer:
- Tegera
Subtotal (1 pair)*
MYR591.07
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR591.07 |
*price indicative
- RS Stock No.:
- 122-831
- Mfr. Part No.:
- 507-822
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Leather | |
| Lining Material | Cotton | |
| EN 388 Abrasion | Yes | |
| Number of Gloves | 1 | |
| Series | TEGERA | |
| Mechanical Hazards EN 388 | Yes | |
| Safety Standard | Tested for compliance with the latest revised standards | |
| Resistance Features | Heat Resistant, Oil Resistant, Water Resistant | |
| Coating | DC-DC Fast Charge | |
| Standards/Approvals | No | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Leather | ||
Lining Material Cotton | ||
EN 388 Abrasion Yes | ||
Number of Gloves 1 | ||
Series TEGERA | ||
Mechanical Hazards EN 388 Yes | ||
Safety Standard Tested for compliance with the latest revised standards | ||
Resistance Features Heat Resistant, Oil Resistant, Water Resistant | ||
Coating DC-DC Fast Charge | ||
Standards/Approvals No | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Tegera leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.
CE Compliance
High level of protection
Related links
- Unigloves 241ND Black HPPE Spandex Work Gloves DC-DC Fast Charge Coating
- SINGER SAFETY NBR Blue Nitrile Glove DC-DC Fast Charge Coating
- Unigloves 241ND Black HPPE Spandex Work Gloves DC-DC Fast Charge Coating
- Mapa TITAN 850 Orange Nitrile Work Gloves DC-DC Fast Charge Coating
- Mapa TITAN 850 Orange Nitrile Work Gloves DC-DC Fast Charge Coating
- Unigloves 241ND Black HPPE Spandex Work Gloves DC-DC Fast Charge Coating
- Unigloves 241ND Grey HPPE Spandex Work Gloves DC-DC Fast Charge Coating
- Tegera Cotton Cotton Size 11
