Siemens SCALANCE WUM766-1 2 Port Wireless Access Point, IEEE 802.11 a/b/g/n
- RS Stock No.:
- 256-0853
- Mfr. Part No.:
- 6GK57661GE003DA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR7,323.81
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,323.81 |
*price indicative
- RS Stock No.:
- 256-0853
- Mfr. Part No.:
- 6GK57661GE003DA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Wireless Access Point | |
| Wireless Technology | IWLAN | |
| Wi-Fi Standard | IEEE 802.11 a/b/g/n | |
| Supported Frequency Bands | 5GHz | |
| Wi-Fi Band | 5GHz | |
| Wireless Data Rate | 1201Mbps | |
| Number of LAN Ports | 2 | |
| Weight | 1.1kg | |
| Standards/Approvals | RoHS, REACH, CE | |
| Depth | 45mm | |
| Width | 150mm | |
| Height | 179.5mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Wireless Access Point | ||
Wireless Technology IWLAN | ||
Wi-Fi Standard IEEE 802.11 a/b/g/n | ||
Supported Frequency Bands 5GHz | ||
Wi-Fi Band 5GHz | ||
Wireless Data Rate 1201Mbps | ||
Number of LAN Ports 2 | ||
Weight 1.1kg | ||
Standards/Approvals RoHS, REACH, CE | ||
Depth 45mm | ||
Width 150mm | ||
Height 179.5mm | ||
- COO (Country of Origin):
- DE
The Siemens IWLAN wireless access point with 802.11a and 802.11 b/g/n Wi-Fi standard.
IWLAN wireless technology
SCALANCE Series
Related links
- Siemens SCALANCE WUM766-1 0 Port Wireless Access Point 1201Mbps
- Siemens SCALANCE W778-1 2 Port Wireless Access Point 100Mbps
- Siemens SCALANCE WAM766-1 2 Port Wireless Access Point, IEEE 802.11 a/b/g/n
- Siemens SCALANCE W774-1 2 Port Wireless Access Point 100Mbps
- Siemens SCALANCE W788-2 2 Port Wireless Access Point 100Mbps
- Siemens SCALANCE W738-1 2 Port Wireless Access Point 100Mbps
- Siemens SCALANCE W722-1 1 Port Wireless Access Point 100Mbps
- Siemens SCALANCE W721-1 1 Port Wireless Access Point 100Mbps
