Wiha Round Wire Stripper, 4 → 28 mm, 130mm Overall

Subtotal (1 unit)*

MYR112.78

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR112.78

*price indicative

RS Stock No.:
272-6610
Mfr. Part No.:
44240
Manufacturer:
Wiha
Find similar products by selecting one or more attributes.
Select all

Brand

Wiha

Product Type

Wire Stripper

Stripping Range

4 → 28 mm

Overall Length

130mm

Standards/Approvals

ISO 3166-1

Cable Type

Round

RoHS Status: Exempt

COO (Country of Origin):
DE
The Wiha Tools stripping tool with self-rotating drag blade for round cables, guarantees precise, fast and safe stripping. With the infinitely variable, adjustable cutting depth using an adjusting screw, convenient stripping of all common round cable diameters from 4 mm - 28 mm is possible.

Automatic setting from round to longitudinal cutting

Self-turning inner cutter for circular and longitudinal cutting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy