Knipex 12 Series Plastic Hand Grip Stripping Pliers, 0.125 → 0.250 mm, 178mm Overall
- RS Stock No.:
- 267-6951
- Mfr. Part No.:
- 12 82 130 SB
- Manufacturer:
- Knipex
Subtotal (1 unit)*
MYR485.27
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 12 unit(s) shipping from 16 November 2026
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR485.27 |
*price indicative
- RS Stock No.:
- 267-6951
- Mfr. Part No.:
- 12 82 130 SB
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Stripping Pliers | |
| Stripping Range | 0.125 → 0.250 mm | |
| Overall Length | 178mm | |
| Finish | Burnished | |
| Material | Chrome Vanadium Steel, Electric Steel | |
| Standards/Approvals | RoHS not applicable, REACH | |
| Series | 12 | |
| Handle Type | Plastic Hand Grip | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Stripping Pliers | ||
Stripping Range 0.125 → 0.250 mm | ||
Overall Length 178mm | ||
Finish Burnished | ||
Material Chrome Vanadium Steel, Electric Steel | ||
Standards/Approvals RoHS not applicable, REACH | ||
Series 12 | ||
Handle Type Plastic Hand Grip | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 12 82 130 SB Wire Stripper for Fibre optics with multi-component handles burnished 130 mm
12 82 130 SB Wire Stripper for Fibre optics To remove primary and secondary coating of Fibre optics. - Stripping capacities (diametre): primary-coating: 0.125 mm
secondary-coating: 0.250 mm
Technical attributes
To Remove Primary And Secondary Coating Of Fibre Optics
Related links
- Knipex 12 Series Optical Fibre Comfort Grip 5 to 45 mm, 190mm Overall
- Knipex 12 21 180 Series Multi-Core Plastic Hand Grip Stripping Pliers with Shaped Knives 5 - 0 1 1,
- Knipex 11 82 130 Series Multi-Core 0 130mm Overall
- Knipex 12 72 190 Series Single Core Non-Slip Automatic Stripper 190mm
- Knipex Multi-Core Plastic Hand Grip Wire Stripper 180mm Overall
- Knipex ErgoStrip Series Coaxial 0.2 to 4 mm², 135mm Overall
- Knipex 16 Series Round Insulated 8 to 13 mm, 130mm Overall
- Knipex Flexible Ergonomic Stripping Pliers 175mm Overall
