SAM P3462-71 Series Wire Stripper, 230mm Overall
- RS Stock No.:
- 266-8341
- Mfr. Part No.:
- P3462-71
- Manufacturer:
- SAM
Subtotal (1 unit)*
MYR229.79
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR229.79 |
*price indicative
- RS Stock No.:
- 266-8341
- Mfr. Part No.:
- P3462-71
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Wire Stripper | |
| Overall Length | 230mm | |
| Standards/Approvals | No | |
| Series | P3462-71 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Wire Stripper | ||
Overall Length 230mm | ||
Standards/Approvals No | ||
Series P3462-71 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM tool to empty that tool is used for removing miscellaneous plastic trimmings from vehicles. With black handled colour.
110 g weight
Related links
- Knipex Knipex 13 Series Flat Cable Stripper Wire Stripper, 200mm Overall
- SAM 240-R16G Series Sheath Insulated Wire Stripper 165mm Overall
- SAM 220-30 Series Insulated Insulated Wire Stripper 135mm Overall
- SAM Z-240-16 Series Insulated Insulated Wire Stripper 165mm Overall
- CK CK Series Wire Insulated Wire Stripper 98mm Overall
- CK CK Series Wire Insulated Wire Stripper 0.40 0.60 1.0 mm, 98mm Overall
- Tempo Paladin Tools - Cable Stripper Series Wire Stripper
- Tempo MSS Series Wire Stripper
