MECATRACTION SMC Series Insulated Ergonomic Stripping Tool, 18 → 60 mm, 133.2mm Overall
- RS Stock No.:
- 707-463
- Mfr. Part No.:
- SMC18-60ATKC
- Manufacturer:
- MECATRACTION
N
Subtotal (1 unit)*
MYR6,582.06
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 1 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,582.06 |
*price indicative
- RS Stock No.:
- 707-463
- Mfr. Part No.:
- SMC18-60ATKC
- Manufacturer:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Product Type | Stripping Tool | |
| Stripping Range | 18 → 60 mm | |
| Overall Length | 133.2mm | |
| Finish | Metal | |
| Material | Steel | |
| Standards/Approvals | No | |
| Series | SMC | |
| Cable Type | Insulated | |
| Handle Type | Ergonomic | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Product Type Stripping Tool | ||
Stripping Range 18 → 60 mm | ||
Overall Length 133.2mm | ||
Finish Metal | ||
Material Steel | ||
Standards/Approvals No | ||
Series SMC | ||
Cable Type Insulated | ||
Handle Type Ergonomic | ||
- COO (Country of Origin):
- TR
The MECATRACTION Cable semi-con shaving tool quickly and easily removes bonded semi-con from 5 to 35 kV power cables. Its unique blade shape preserves the smooth surface of the insulation, eliminating the need for deburring or additional finishing. The tools optimal stability design securely supports cables with diameters from 18 mm to 60 mm throughout the shaving process, ensuring precise and efficient operation.
A revolving ergonomic handle and accessible adjustment knobs
Reduce effort and potential strain from repetitive shaving functions
Stop position squares off the edge to complete the shaving operation without the need for an additional clamp
Blade is easily replaced
Related links
- MECATRACTION SMC Series Insulated Manual Stripping Tool 126.5mm Overall
- MECATRACTION SMD Series Insulated Ergonomic Cable Stripper 245.6mm Overall
- MECATRACTION SMD Series Insulated Manual Stripping Tool 148mm Overall
- Phoenix Contact WIREFOX Series Ergonomic Stripping Tool 191mm Overall
- Phoenix Contact WIREFOX Series Ergonomic Stripping Tool 191mm Overall
- Wiha Z 72 0 06 Series Coaxial Ergonomic Stripping Tool 165 Overall
- MECATRACTION STRIPOMATIC Series Insulated Insulated Stripping Tool, 0.5 to 6 mm²
- Phoenix Contact MICROFOX-E Series Mains Ergonomic Stripping Pliers, 120mm Overall
