MECATRACTION DSOLAR Series Solar Conductor Manual Stripping Tool, 1.5 → 6 mm², 180mm Overall
- RS Stock No.:
- 707-434
- Mfr. Part No.:
- DSOLAR156
- Manufacturer:
- MECATRACTION
N
Subtotal (1 unit)*
MYR1,066.99
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,066.99 |
*price indicative
- RS Stock No.:
- 707-434
- Mfr. Part No.:
- DSOLAR156
- Manufacturer:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Product Type | Stripping Tool | |
| Stripping Range | 1.5 → 6 mm² | |
| Overall Length | 180mm | |
| Finish | Plastic | |
| Material | Plastic | |
| Standards/Approvals | No | |
| Series | DSOLAR | |
| Handle Type | Manual | |
| Cable Type | Solar Conductor | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Product Type Stripping Tool | ||
Stripping Range 1.5 → 6 mm² | ||
Overall Length 180mm | ||
Finish Plastic | ||
Material Plastic | ||
Standards/Approvals No | ||
Series DSOLAR | ||
Handle Type Manual | ||
Cable Type Solar Conductor | ||
- COO (Country of Origin):
- DE
The MECATRACTION Photovoltaic tooling range includes a hand stripping tool designed for photovoltaic conductors. It cuts conductor insulation up to a maximum diameter of 3 mm. The tool measures 180 mm in length and weighs 0.210 kg, offering precise and lightweight handling for solar applications.
Strips standard solar conductors
Stripping length from 8 to 24 mm
Related links
- MECATRACTION SMC Series Insulated Manual Stripping Tool 126.5mm Overall
- MECATRACTION SMD Series Insulated Manual Stripping Tool 148mm Overall
- Gedore Slogging Spanner 27 mm, 180mm Overall
- Facom Spanner 13 mm, 180mm Overall
- Facom Spanner 16 mm, 180mm Overall
- Facom Slogging Spanner 27 mm, 180mm Overall
- BETA Slogging Spanner 27 mm, 180mm Overall
- BETA Combination Spanner 14 mm, 180mm Overall
