Phoenix Contact QUICK WIREFOX 6 NEUTRAL Series Polyvinyl Chloride Plier Stripping Pliers, 0.08 → 6 mm², 205mm
- RS Stock No.:
- 509-836
- Mfr. Part No.:
- 1204588
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR1,142.86
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,142.86 |
*price indicative
- RS Stock No.:
- 509-836
- Mfr. Part No.:
- 1204588
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Stripping Pliers | |
| Stripping Range | 0.08 → 6 mm² | |
| Overall Length | 205mm | |
| Standards/Approvals | EAC Approval ID:RU x-DE.xx08.B.02974 | |
| Series | QUICK WIREFOX 6 NEUTRAL | |
| Handle Type | Plier | |
| Cable Type | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Stripping Pliers | ||
Stripping Range 0.08 → 6 mm² | ||
Overall Length 205mm | ||
Standards/Approvals EAC Approval ID:RU x-DE.xx08.B.02974 | ||
Series QUICK WIREFOX 6 NEUTRAL | ||
Handle Type Plier | ||
Cable Type Polyvinyl Chloride | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Phoenix Contact stripping tool is designed for professionals who require precision and reliability in cable preparation. Perfectly engineered to handle cables with PVC insulation, it allows for efficient stripping within a range of 0.08 to 6 mm² while also providing robust wire cutting capabilities. The tools thoughtful design optimises user comfort and control, with a lightweight construction that promotes extended use without fatigue. Its impressive performance is complemented by durable materials, ensuring longevity even in demanding work environments. Whether you're involved in industrial applications or general electrical work, this stripping tool enhances productivity and achieves superior results that you can trust.
Ergonomically designed for enhanced comfort during prolonged use
Optimised for cables with PVC insulation ensuring versatility
Lightweight construction adds to user convenience
Durable materials guarantee long lasting performance
Ideal for both industrial and general electrical applications
Related links
- Phoenix Contact QUICK WIREFOX 6 NEUTRAL Series Polyvinyl Chloride Plier Stripping Pliers 205mm Overall
- Phoenix Contact QUICK WIREFOX 6 SC Series Round Insulated Wire Stripper 205mm Overall
- Phoenix Contact QUICK WIREFOX 18 Series Round Comfort Grip Wire Stripper 205mm Overall
- Phoenix Contact QUICK WIREFOX 16 NEUTRAL Series Round Insulated Wire Stripper 180mm Overall
- Phoenix Contact 1204384 Series PVC Wire Insulated Wire Stripper 205mm Overall
- Knipex 1-Piece Stripping & Drawing Plier, 165mm Overall
- Knipex 1-Piece Stripping & Drawing Plier, 165mm Overall VDE/1000V Approved
- Phoenix Contact 1212810 6-Piece Nose Plier, 205mm Overall VDE/1000V Approved
