Phoenix Contact E.FOX Series Automatic Stripping Device Wire Stripper, 0.08 → 10 mm², 372mm Overall
- RS Stock No.:
- 494-658
- Mfr. Part No.:
- 1554299
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR62,244.32
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR62,244.32 |
*price indicative
- RS Stock No.:
- 494-658
- Mfr. Part No.:
- 1554299
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Wire Stripper | |
| Stripping Range | 0.08 → 10 mm² | |
| Overall Length | 372mm | |
| Standards/Approvals | EU, RoHS | |
| Series | E.FOX | |
| Cable Type | Automatic Stripping Device | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Wire Stripper | ||
Stripping Range 0.08 → 10 mm² | ||
Overall Length 372mm | ||
Standards/Approvals EU, RoHS | ||
Series E.FOX | ||
Cable Type Automatic Stripping Device | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Automatic stripping device designed for superior efficiency in cable and conductor preparation. Featuring a user friendly 5 inch touch display, this device allows for easy electrical parameter adjustment and offers the convenience of favourite selection via a barcode scanner. Ideal for tasks involving conductors and cables up to 10 mm² or 8 AWG in diameter, it is engineered to enhance productivity across various applications. This tool is built to meet the demands of professional environments, ensuring reliability and precise performance every time.
Lightweight design facilitating easy handling and mobility
Robust compatibility with various cable types ensures versatility
Compact dimensions allow for space efficient use in workspaces
Special blade options available to cater to diverse stripping needs
Advanced clamping mechanisms guarantee secure conductor positioning
Related links
- Phoenix Contact Start Button Trigger Cable Stripper for use with Automatic Stripping Device
- Phoenix Contact Knife Spare Knife for use with Automatic Stripping Device
- Phoenix Contact Guide Sleeve Cable Stripper for use with CF 1000 Automatic Stripping and Crimping Device
- Wire Strippers
- Phoenix Contact For Use With Automatic Stripping Device
- Phoenix Contact Housing, For Use With Automatic Stripping Device
- Phoenix Contact Mounting Material, For Use With Automatic Stripping Device
- Weidmüller Stripax Series Solid 0.08 → 6 mm, 19mm Overall
