Knipex Spare Cutting Head Spare Knife for use with Bolt Cutter High Performance 71 82 950
- RS Stock No.:
- 267-7088
- Mfr. Part No.:
- 71 89 950
- Manufacturer:
- Knipex
Subtotal (1 unit)*
MYR721.15
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR721.15 |
*price indicative
- RS Stock No.:
- 267-7088
- Mfr. Part No.:
- 71 89 950
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Accessory Type | Spare Cutting Head | |
| Product Type | Spare Knife | |
| For Use With | Bolt Cutter High Performance 71 82 950 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Accessory Type Spare Cutting Head | ||
Product Type Spare Knife | ||
For Use With Bolt Cutter High Performance 71 82 950 | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 71 89 950 Spare cutter head for 71 82 950 complete with screws
71 89 950 Spare cutter head for 71 82 950 Cutting capacity up to 48 HRC hardness. Robust cutting edges are additionally induction-hardened, cutting edge hardness approx. 62 HRC. Forged-in stopper with comfortable shock-absorber. Good access due to very flat construction of head and joint area. Ergonomically angled handles to minimise effort. Sturdy non-slip two-colour multi-component handle sleeves. Precise adjustment (12 positions) by eccentric bolt. High cutting performance with minimum effort due to optimum coordination of the cutting edge angle and transmission ratio. Bolted cutter head, replaceable.
Technical attributes
Cutting Capacity Up To 48 Hrc Hardness
Robust Cutting Edges Are Additionally Induction-Hardened, Cutting Edge Hardness Approx. 62 Hrc
Forged-In Stopper With Comfortable Shock-Absorber
Good Access Due To Very Flat Construction Of Head And Joint Area
Ergonomically Angled Handles To Minimise Effort
Robust Cutting Edges Are Additionally Induction-Hardened, Cutting Edge Hardness Approx. 62 Hrc
Forged-In Stopper With Comfortable Shock-Absorber
Good Access Due To Very Flat Construction Of Head And Joint Area
Ergonomically Angled Handles To Minimise Effort
Related links
- Knipex Spare Cutting Head Spare Knife for use with Bolt Cutter High Performance 71 72 610
- Knipex Spare Cutting Head Spare Knife for use with Bolt Cutter High Performance 71 72 460
- Knipex Spare Cutting Head Spare Knife for use with Bolt Cutter High Performance 71 72 910
- Knipex Spare Cutting Head Spare Knife for use with Bolt Cutter High Performance 71 72 760
- Knipex Knipex 11 mm With Bevel Cutter
- Knipex Spare Cutting Head Spare Knife for use with Cable Cutter 95 71 600
- Knipex Spare Cutting Head Spare Knife for use with Cable Cutter 95 81 600
- Knipex Spare Cutting Head Spare Knife for use with Cable Cutter 95 71 445
