Hakko Cable Stripper Blade Cable Stripper Blade for use with Hakko FT-8004 Thermal Wire Strippers
- RS Stock No.:
- 237-7045
- Mfr. Part No.:
- G4-1602
- Manufacturer:
- Hakko
Subtotal (1 unit)*
MYR1,557.53
FREE delivery for orders over RM 150.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,557.53 |
*price indicative
- RS Stock No.:
- 237-7045
- Mfr. Part No.:
- G4-1602
- Manufacturer:
- Hakko
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hakko | |
| Product Type | Cable Stripper Blade | |
| Accessory Type | Cable Stripper Blade | |
| For Use With | Hakko FT-8004 Thermal Wire Strippers | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hakko | ||
Product Type Cable Stripper Blade | ||
Accessory Type Cable Stripper Blade | ||
For Use With Hakko FT-8004 Thermal Wire Strippers | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Hakko stripper blade is designed for use with the Hakko FT-802 thermal wire strippers. They will fit with FT-8004 for the efficient stripping of wires down to the core without damaging the wires.
Wire stripper blade supports awg 18 to 28
Related links
- Hakko Cable Stripper Blade Cable Stripper Blade for use with Hakko FT-8004 Thermal Wire Strippers
- CK Blade Cable Stripper Blade for use with Adjustable Precision Wire Strippers
- RS PRO Blade Cable Stripper Blade for use with Wire Strippers
- RS PRO Blade Cable Stripper Blade for use with 262-0151 & 262-0173 Cable Strippers
- SAM Cable Stripper Blade Cable Stripper Blade for use with Stripping Pliers
- Facom Cable Stripper Spare Blade Cable Stripper Blade for use with Cable Stripper
- CK Blade Cable Stripper Blade for use with 12 to 36 mm Cable Stripper
- WAGO Cable Stripper Blade Cable Cutter Blade for use with Diameter 3.2 to 4.4 mm
