Chemtronics Coventry Econowipes Dry Cleaning, Bag, 100 x 100 mm 100 Per Pack
- RS Stock No.:
- 284-5913
- Distrelec Article No.:
- 110-83-084
- Mfr. Part No.:
- 6704F
- Manufacturer:
- Chemtronics
Subtotal (1 unit)*
MYR32.95
FREE delivery for orders over RM 150.00
In Stock
- Plus 300 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR32.95 |
*price indicative
- RS Stock No.:
- 284-5913
- Distrelec Article No.:
- 110-83-084
- Mfr. Part No.:
- 6704F
- Manufacturer:
- Chemtronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chemtronics | |
| Product Type | Wipe | |
| Wipe Type | Cleaning | |
| Application | General Cleaning | |
| Wet/Dry | Dry | |
| Package Type | Bag | |
| Wiper Size | 100 x 100 mm | |
| Colour | White | |
| Trade Name | Coventry Econowipes | |
| Quantity Per Package | 100Per Pack | |
| Repeat/Single Use | Single Use | |
| Number of Plies | 1 | |
| Standards/Approvals | EU Grade B - D, ISO Class 5 - 8 | |
| Select all | ||
|---|---|---|
Brand Chemtronics | ||
Product Type Wipe | ||
Wipe Type Cleaning | ||
Application General Cleaning | ||
Wet/Dry Dry | ||
Package Type Bag | ||
Wiper Size 100 x 100 mm | ||
Colour White | ||
Trade Name Coventry Econowipes | ||
Quantity Per Package 100Per Pack | ||
Repeat/Single Use Single Use | ||
Number of Plies 1 | ||
Standards/Approvals EU Grade B - D, ISO Class 5 - 8 | ||
RoHS Status: Exempt
The Chemtronics Econowipes consist of 45/55 polyester/cellulose nonwoven fabric. These wipes have excellent absorbency, and contamination entrapment, as well as high strength. Econowipes are ideal as an economical utility wipe for any clean area.
Excellent solvent and dilute acid resistance
Economical
Excellent durability
Excellent particle entrapment
High absorbency capacity and rate
Low ion contamination
Packaged in a Class 100 environment
Low linting compared to cotton
Related links
- Chemtronics Coventry Econowipes Dry Cleaning 100 x 100 mm 200 Per Pack
- Chemtronics Coventry Econowipes Dry Cleanroom 100 x 100 mm 1200 Per Pack
- Chemtronics Coventry Econowipes Dry Cleaning 150 x 280 mm 60 Per Pack
- Chemtronics Coventry Econowipes Dry Cleanroom 230 x 230 mm
- Chemtronics Poly-Wipes Dry Cleaning 100 x 100 mm 150 Per Pack
- RS PRO White Cloths for General Cleaning Bag of 100 Per Pack Single Use
- Chemtronics Coventry Poly-Wipes Dry Cleanroom 230 x 230 mm 150 Per Pack
- RND Polyester/Cellulose Wipes Dry Cleaning, 228.6 x 228.6 mm 100 Per Pack
