Harrison Wipes Dry Multi-Purpose, Roll 425 Per Pack
- RS Stock No.:
- 246-9261
- Mfr. Part No.:
- S1633
- Manufacturer:
- Harrison Wipes
Subtotal (1 pack of 6 units)*
MYR269.30
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 6 + | MYR44.883 | MYR269.30 |
*price indicative
- RS Stock No.:
- 246-9261
- Mfr. Part No.:
- S1633
- Manufacturer:
- Harrison Wipes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Harrison Wipes | |
| Product Type | Wipe | |
| Wipe Type | Multi-Purpose | |
| Application | Food and Industrial Applications, General Cleaning | |
| Wet/Dry | Dry | |
| Package Type | Roll | |
| Colour | Blue | |
| Quantity Per Package | 425Per Pack | |
| Repeat/Single Use | Single Use | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Harrison Wipes | ||
Product Type Wipe | ||
Wipe Type Multi-Purpose | ||
Application Food and Industrial Applications, General Cleaning | ||
Wet/Dry Dry | ||
Package Type Roll | ||
Colour Blue | ||
Quantity Per Package 425Per Pack | ||
Repeat/Single Use Single Use | ||
Standards/Approvals ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Harrison Wipes product is a multitex apertured centre feed roll cloth for improved dirt pick up. It is Ideal for all food preparation areas and hygiene related wiping.
Good absorption
Roll quantity is 425 sheets
Cloth material is Polyester Fibre
Related links
- Harrison Wipes Dry Multi-Purpose, Roll of 425 Per Pack
- KIMTECH 7643 Dry Multi-Purpose 380 x 340 mm 500 Per Pack
- Tork Dry Multi-Purpose 171 m x 315 mm 450 Per Pack
- PAL Hydrotek Dry Multi-Purpose 300 x 300 mm 800 Per Pack
- WYPALL X60 (8371) Dry Multi-Purpose 385 x 310 mm 500 Per Pack
- Chicopee Boxer Dry Multi-Purpose 370 x 330 mm 300 Per Pack
- Chicopee Boxer Dry Multi-Purpose 370 x 330 mm 175 Per Pack
- Sontara DuPont Sontara Dry Multi-Purpose 240 x 380 mm 400 Per Pack
