RS Better World

Tork Dry Industrial, Centrefeed, 380 x 420 mm 950 Per Pack

Subtotal (1 unit)*

MYR1,868.31

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,868.31

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
240-9483
Mfr. Part No.:
520304
Manufacturer:
Tork
Find similar products by selecting one or more attributes.
Select all

Brand

Tork

Product Type

Wipe

Wipe Type

Industrial

Application

Industrial Cleaning

Wet/Dry

Dry

Package Type

Centrefeed

Wiper Size

380 x 420 mm

Colour

Grey

Quantity Per Package

950Per Pack

Repeat/Single Use

Single Use

Number of Plies

1

Standards/Approvals

FSC

Better World Verification

FSC Certified

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
NL

Tork Industrial Cleaning Cloth Grey W1, Roll, 1 x 950 cloths, 520304


Tork Industrial Cleaning Cloth Grey W1: Tackle light-to-medium jobs without resorting to rags or rental cloths. Our tough Tork Industrial Cleaning Cloth produces up to 85% less waste for an economical alternative. Oil and dirt can be swiftly removed with this highly absorbent cleaning cloth that's usable with most solvents. There's no need to struggle when working in tight or intricate areas. This soft and flexible cleaning cloth can clean any space without scratching surfaces. Use with the Tork Floor or Wall Stand dispensers for efficiency.

Advantages at a glance


Soft, flexible cleaning cloth for hard-to-reach places

Suitable for light-to-medium industrial cleaning tasks

High absorbency removes oil, grease and dirt

exelCLEAN material saves on solvents

Compatible with floor and wall dispensers

Light-to-medium industrial cleaning tasks call for our Tork Industrial Cleaning Cloth.

Easily remove oil, grease, lubricants and dirt, thanks to its strong and highly absorbent structure.

Tight spaces are no barrier for the soft and flexible structure of this cleaning cloth.

Save up to 41% of solvents with exelCLEAN material for improved environmental and human health.

Professional hygiene solutions from Tork

The Tork brand offers professional hygiene products and services to customers worldwide ranging from restaurants and healthcare facilities to offices, schools and industries. Our products combine quality, functionality and economy.

Compatible with Tork W1 Floor Stand Dispensers

Tork is committed to creating a more sustainable life away from home by improving well-being in the work place, supporting sustainable consumption, and designing products and services that fit into a circular society.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy