MG Chemicals SUPER WIPES Dry Wet Wipes, Bag, 9 x 9 cm 300 Per Pack
- RS Stock No.:
- 921-213
- Mfr. Part No.:
- 8282-300
- Manufacturer:
- MG Chemicals
N
Subtotal (1 unit)*
MYR260.59
FREE delivery for orders over RM 150.00
In Stock
- Plus 58 unit(s) shipping from 09 November 2026
- Plus 56 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR260.59 |
*price indicative
- RS Stock No.:
- 921-213
- Mfr. Part No.:
- 8282-300
- Manufacturer:
- MG Chemicals
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MG Chemicals | |
| Wipe Type | Wet Wipes | |
| Product Type | Wipe | |
| Application | Cleaning | |
| Wet/Dry | Dry | |
| Package Type | Bag | |
| Wiper Size | 9 x 9 cm | |
| Colour | White | |
| Trade Name | SUPER WIPES | |
| Quantity Per Package | 300Per Pack | |
| Repeat/Single Use | Single Use | |
| Number of Plies | 1 | |
| Select all | ||
|---|---|---|
Brand MG Chemicals | ||
Wipe Type Wet Wipes | ||
Product Type Wipe | ||
Application Cleaning | ||
Wet/Dry Dry | ||
Package Type Bag | ||
Wiper Size 9 x 9 cm | ||
Colour White | ||
Trade Name SUPER WIPES | ||
Quantity Per Package 300Per Pack | ||
Repeat/Single Use Single Use | ||
Number of Plies 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The MG Chemicals general purpose clean room wipe designed for effective spill cleanup and the maintenance of cleanliness in sensitive environments. Its unique blend of fibres ensures superior absorbency and strength during use.
Strong blend of cellulose and polyester provides durability
Highly absorbent, Ideal for liquid spill management
Low to no lint formation helps maintain clean surfaces
Related links
- MG Chemicals SUPER WIPES Dry Wet Wipes 15 x20 cm 110 Per Pack
- KIMTECH Dry Wet Wipes 20.5 cm x 20 cm 3000
- RS PRO Universal Wipes White Polypropylene Cloths for Industrial Cleaning Box of 120 Per Pack, 425 x 230
- Zep Commercial Wet Anti-Bacterial, Tub of 300 Per Pack
- Chicopee Boxer Dry Multi-Purpose 370 x 330 mm 300 Per Pack
- Chicopee J-Cloth Lavette Dry Multi-Purpose 370 x 220 mm 300 Per Pack
- RS PRO Dry Cleanroom 229 x 229 mm 300 Per Pack
- RS PRO Dry Cleanroom 228 x 228 mm 300 Per Pack
