TP-Link CPE605 WiFi Antenna, WiFi
- RS Stock No.:
- 275-3524
- Mfr. Part No.:
- CPE605
- Manufacturer:
- TP-Link
Subtotal (1 unit)*
MYR412.77
FREE delivery for orders over RM 500.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR412.77 |
*price indicative
- RS Stock No.:
- 275-3524
- Mfr. Part No.:
- CPE605
- Manufacturer:
- TP-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TP-Link | |
| Internal/External | External | |
| RF Protocols | WiFi | |
| Frequency Range | 5.15 → 5.85 GHz | |
| Antenna Mounting Type | Wall/Pole | |
| Mounting Type | Pole Mount | |
| Gain | 23dBi | |
| Select all | ||
|---|---|---|
Brand TP-Link | ||
Internal/External External | ||
RF Protocols WiFi | ||
Frequency Range 5.15 → 5.85 GHz | ||
Antenna Mounting Type Wall/Pole | ||
Mounting Type Pole Mount | ||
Gain 23dBi | ||
- COO (Country of Origin):
- CN
The TP-Link WiFi Antenna is a 23 dBi high gain directional antenna and dedicated metal reflector. This antenna provides excellent beam directivity, improved latency and noise immunity. Professional performance, coupled with user friendly design, makes the 5GHz 150Mbps 23dBi outdoor. It is an ideal choice and cost effective solution for outdoor wireless networking applications.
Weatherproof
Selectable bandwidth
Less wireless interference
Broad operating frequency channels
Adjustable transmission power by 1 dBm
Selectable bandwidth
Less wireless interference
Broad operating frequency channels
Adjustable transmission power by 1 dBm
Related links
- TP-Link CPE710 WiFi Antenna, WiFi
- TP-Link CPE510 WiFi Antenna, WiFi
- TP-Link CPE210 WiFi Antenna, WiFi
- Taoglas GWLA.15 Plate WiFi Antenna, WiFi
- Ewon FAC90701_0000 Stubby WiFi Antenna, WiFi
- Siemens 6GK5795-6MP00-0AA0 WiFi Antenna with N Type Connector, WiFi
- TE Connectivity RD2458-5-SMA Whip WiFi Antenna with SMA Connector, WiFi
- Etic ANT219 Whip WiFi Antenna with RP SMA Connector, WiFi
