Ewon FAC90701_0000 Stubby WiFi Antenna, WiFi
- RS Stock No.:
- 239-1432
- Mfr. Part No.:
- FAC90701_0000
- Manufacturer:
- Ewon
Subtotal (1 unit)*
MYR143.68
FREE delivery for orders over RM 500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR143.68 |
*price indicative
- RS Stock No.:
- 239-1432
- Mfr. Part No.:
- FAC90701_0000
- Manufacturer:
- Ewon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ewon | |
| RF Protocols | WiFi | |
| Internal/External | External | |
| Frequency Range | 2.4 GHz | |
| Antenna Physical Form | Stubby | |
| Gain | 2dBi | |
| Connector Gender | Male | |
| Antenna Directivity | Omnidirectional | |
| Select all | ||
|---|---|---|
Brand Ewon | ||
RF Protocols WiFi | ||
Internal/External External | ||
Frequency Range 2.4 GHz | ||
Antenna Physical Form Stubby | ||
Gain 2dBi | ||
Connector Gender Male | ||
Antenna Directivity Omnidirectional | ||
- COO (Country of Origin):
- BE
The HMS Network Org WIFI Antenna for eWON Flexy and eWON Cosy 131. It is wireless External Antenna for2.4 GHz .
Shortest antennas in product line
For WLAN devices using Wi-Fi (802.11b/g), Bluetooth and ZigBeeTM
Omni-directional radiation pattern provides broad 360° coverage
One-quarter wavelength dipole configuration
Connection options easily integrate with OEM designs
For WLAN devices using Wi-Fi (802.11b/g), Bluetooth and ZigBeeTM
Omni-directional radiation pattern provides broad 360° coverage
One-quarter wavelength dipole configuration
Connection options easily integrate with OEM designs
Related links
- RF Solutions ANT-24G-S21-P5FL Stubby WiFi Antenna with UFL Connector, WiFi
- Ixxat 1.04.0085.00001 Stubby WiFi Antenna with RP SMA Connector
- Huber+Suhner 1399.17.0224 Stubby WiFi Antenna with N Type Connector 3G (UTMS) WiFi (Dual
- Bulgin PX0407 Stubby WiFi Antenna with SMB Connector, WiFi
- Microchip RN-SMA-S-RP Stubby WiFi Antenna with SMA RP Connector, WiFi
- Siretta DELTA15/X/SMAM/RA/RP/11 Stubby WiFi Antenna with SMA RP Connector, WiFi
- RF Solutions ANT-2WHIP2-SMA Stubby WiFi Antenna with SMA Connector, WiFi
- Microchip RN-SMA-S Stubby WiFi Antenna with SMA Connector, WiFi