Taoglas TI.96.A113 Baton/Stick Antenna with SMA Connector, ISM Band
- RS Stock No.:
- 690-679
- Mfr. Part No.:
- TI.96.A113
- Manufacturer:
- Taoglas
N
Bulk discount available
Subtotal (1 unit)*
MYR51.38
FREE delivery for orders over RM 500.00
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR51.38 |
| 10 - 24 | MYR45.01 |
| 25 - 99 | MYR40.48 |
| 100 - 499 | MYR33.09 |
| 500 + | MYR32.01 |
*price indicative
- RS Stock No.:
- 690-679
- Mfr. Part No.:
- TI.96.A113
- Manufacturer:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Internal/External | Internal | |
| RF Protocols | ISM Band | |
| Frequency Range | 900 → 940 MHz | |
| Antenna Physical Form | Baton/Stick | |
| Mounting Type | Terminal Mount | |
| Connector Type | SMA | |
| Gain | 2.63dBi | |
| Connector Gender | Male | |
| Antenna Directivity | Omnidirectional | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Internal/External Internal | ||
RF Protocols ISM Band | ||
Frequency Range 900 → 940 MHz | ||
Antenna Physical Form Baton/Stick | ||
Mounting Type Terminal Mount | ||
Connector Type SMA | ||
Gain 2.63dBi | ||
Connector Gender Male | ||
Antenna Directivity Omnidirectional | ||
- COO (Country of Origin):
- TW
The Taoglas Terminal Antenna is designed to cover the 915MHz ISM bands, offering reliable performance in industrial and IoT applications. With an IP67 rating, it is waterproof and suitable for use in harsh outdoor environments.
IP67 Waterproof Enclosure
RoHS and Reach Compliant
RoHS and Reach Compliant
Related links
- Taoglas TG.62.A113 Baton/Stick Antenna with SMA Connector 3G 5G
- Taoglas TI.93.A111 Bead Multiband Antenna with SMA Connector, ISM Band
- Taoglas TI.83.A111 Bead Multiband Antenna with SMA Connector, ISM Band
- Taoglas TI.08.C.0112 Stubby Multiband Antenna with SMA Male Connector, ISM Band
- Taoglas GW.05.0153W Baton/Stick Antenna with SMA Connector, WiFi
- Taoglas GW.49.A153 Baton/Stick Antenna with SMA Connector, WiFi
- Taoglas GW.52.A153 Baton/Stick Antenna with SMA Connector, WiFi
- Taoglas TG.66.A113W Baton/Stick Antenna with SMA Connector 5G
