Taoglas TG.66.A113W Baton/Stick Antenna with SMA Connector, 4G, 5G
- RS Stock No.:
- 690-691
- Mfr. Part No.:
- TG.66.A113W
- Manufacturer:
- Taoglas
N
Bulk discount available
Subtotal (1 unit)*
MYR91.76
FREE delivery for orders over RM 500.00
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR91.76 |
| 10 - 24 | MYR80.67 |
| 25 - 99 | MYR72.26 |
| 100 - 499 | MYR59.07 |
| 500 + | MYR57.53 |
*price indicative
- RS Stock No.:
- 690-691
- Mfr. Part No.:
- TG.66.A113W
- Manufacturer:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| RF Protocols | 4G, 5G | |
| Internal/External | Internal | |
| Antenna Physical Form | Baton/Stick | |
| Frequency Range | 600 → 6000 MHz | |
| Mounting Type | Terminal Mount | |
| Connector Type | SMA | |
| Gain | 1.9 To 2.6dBi | |
| Antenna Directivity | Omnidirectional | |
| Connector Gender | Male | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
RF Protocols 4G, 5G | ||
Internal/External Internal | ||
Antenna Physical Form Baton/Stick | ||
Frequency Range 600 → 6000 MHz | ||
Mounting Type Terminal Mount | ||
Connector Type SMA | ||
Gain 1.9 To 2.6dBi | ||
Antenna Directivity Omnidirectional | ||
Connector Gender Male | ||
The Taoglas 5G/4G Wideband Terminal Mount Monopole Antenna features a 90° hinged right-angle SMA (M) connector, offering a super small form factor and a rotatable hinged design for flexible positioning. Its monopole antenna design is optimized for small ground planes, ensuring efficient performance in compact applications.
Omnidirectional Gain Patterns for Optimum Coverage
RoHS and REACH Compliant
RoHS and REACH Compliant
Related links
- Taoglas TG.62.A113 Baton/Stick Antenna with SMA Connector 3G 5G
- Taoglas TG.64.8113 PCB Multiband Antenna with SMA Connector 5G
- Siretta DELTA54/X/NTYPE-F/S/S/32 Baton/Stick Multi-Band Antenna with SMA Connector 5G
- Siretta DELTA56/X/SMAM/S/S/32 Baton/Stick Multi-Band Antenna with SMA Connector 5G
- Siretta DELTA52/X/SMAM/S/S/32 Baton/Stick Multi-Band Antenna with SMA Connector 5G
- Siretta DELTA55/X/SMAM/S/S/32 Baton/Stick Multi-Band Antenna with SMA Connector 5G
- Siretta DELTA53/X/NTYPE-M/S/S/32 Baton/Stick Multi-Band Antenna with SMA Connector 5G
- Taoglas MA183.W.001 Baton/Stick Multiband Antenna with SMA Connector 3G 5G GPS Wi-Fi
