TP-Link AC600 USB 2.0 Wireless Adapter, 433Mbps Data Rate
- RS Stock No.:
- 255-8426
- Distrelec Article No.:
- 110-92-441
- Mfr. Part No.:
- Archer T2U
- Manufacturer:
- TP-Link
Subtotal (1 unit)*
MYR181.16
FREE delivery for orders over RM 150.00
Limited stock
- 112 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR181.16 |
*price indicative
- RS Stock No.:
- 255-8426
- Distrelec Article No.:
- 110-92-441
- Mfr. Part No.:
- Archer T2U
- Manufacturer:
- TP-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TP-Link | |
| Product Type | Wireless Adapter | |
| Wireless Connectivity | WiFi | |
| Wi-Fi Rating | AC600 | |
| Wi-Fi Standard | IEEE 802.11 a/b/g/n/ac | |
| Wi-Fi Band | 5GHz | |
| Interface Type | USB 2.0 | |
| Wireless Data Rate | 433Mbps | |
| Security Protocols | WPA3 | |
| Standards/Approvals | RoHS, CE, FCC | |
| Select all | ||
|---|---|---|
Brand TP-Link | ||
Product Type Wireless Adapter | ||
Wireless Connectivity WiFi | ||
Wi-Fi Rating AC600 | ||
Wi-Fi Standard IEEE 802.11 a/b/g/n/ac | ||
Wi-Fi Band 5GHz | ||
Interface Type USB 2.0 | ||
Wireless Data Rate 433Mbps | ||
Security Protocols WPA3 | ||
Standards/Approvals RoHS, CE, FCC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The TP-Link mini wireless USB adapter is much smaller than a flash drive, enjoy a stable and fast AC600 Wi-Fi wherever you need it. The Archer T2U receives Wi-Fi signals on two separate bands. Supporting 256QAM technology increases 2.4 GHz data rate from 150 Mbps to 200 Mbps for 33% faster performance.
Mini design
Advanced protection against security threats
Related links
- TP-Link AC600 USB 2.0 Wireless Adapter, 433Mbps Data Rate
- D-Link AC600 USB 2.0 WiFi Adapter, 433Mbps Data Rate
- TP-Link N150 USB 2.0 Wireless Adapter, 150Mbps Data Rate
- TP-Link N300 USB 2.0 Wireless Adapter, 300Mbps Data Rate
- Edimax USB Wireless Adapter, 433Mbps Data Rate
- Edimax AC600 USB 2.0 WiFi Adapter, 433Mbps Data Rate
- Netgear AC600 USB 2.0 WiFi Adapter, 433Mbps Data Rate
- StarTech.com AC600 USB 2.0 WiFi Adapter, 433Mbps Data Rate
