D-Link Wi-Fi 4 USB 2.0 WiFi Adapter, 300Mbps Data Rate

N

Subtotal (1 unit)*

MYR91.12

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR91.12

*price indicative

RS Stock No.:
842-454
Mfr. Part No.:
AN3U
Manufacturer:
D-Link
Find similar products by selecting one or more attributes.
Select all

Brand

D-Link

Product Type

WiFi Adapter

Wireless Connectivity

MU-MIMO

Wi-Fi Rating

Wi-Fi 4

Wi-Fi Standard

IEEE 802.11

Wi-Fi Band

2.4GHz

Wireless Data Rate

300Mbps

Interface Type

USB 2.0

Security Protocols

WPA3

Standards/Approvals

FCC

COO (Country of Origin):
TW
The D-Link Wi-Fi 4 USB Adapter enhances your device's wireless capabilities, providing fast 802.11n speeds up to 300 Mbps while ensuring secure connections with Advanced WPA3 encryption.

Supports 802.11n speeds of up to 300 Mbps for improved connectivity

Offers WPA3 encryption, enhancing network security over previous standards

Backwards compatible with 802.11b/g/n wireless devices for seamless integration

Driver support for Windows 11/10 ensures wide compatibility

Compact design allows for easy transport and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy