Phoenix Contact 2702992 32V dc WiFi Module, HTTP
- RS Stock No.:
- 857-408
- Mfr. Part No.:
- 2702992
- Manufacturer:
- Phoenix Contact
N
Subtotal (1 unit)*
MYR2,673.69
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,673.69 |
*price indicative
- RS Stock No.:
- 857-408
- Mfr. Part No.:
- 2702992
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | WiFi Module | |
| Supported Security Standards | WPA2, WPA3 | |
| Output Power | 19.5dBm | |
| Data Rate | 2400Mbps | |
| Frequency | 5GHz | |
| Height | 26mm | |
| Interface Type | RJ45 | |
| Length | 113mm | |
| Minimum Supply Voltage | 9V dc | |
| Maximum Supply Voltage | 32V dc | |
| Width | 63mm | |
| Transmitting Supply Current | 800mA | |
| Minimum Operating Temperature | -30°C | |
| Receiving Supply Current | 180mA | |
| Supported Protocols | HTTP | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Series | 2702 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type WiFi Module | ||
Supported Security Standards WPA2, WPA3 | ||
Output Power 19.5dBm | ||
Data Rate 2400Mbps | ||
Frequency 5GHz | ||
Height 26mm | ||
Interface Type RJ45 | ||
Length 113mm | ||
Minimum Supply Voltage 9V dc | ||
Maximum Supply Voltage 32V dc | ||
Width 63mm | ||
Transmitting Supply Current 800mA | ||
Minimum Operating Temperature -30°C | ||
Receiving Supply Current 180mA | ||
Supported Protocols HTTP | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Series 2702 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact wireless module delivers high-performance Wi-Fi connectivity tailored for industrial use, supporting a range of applications with its Advanced features and specifications.
Provides Wi-Fi 6 connectivity across dual frequency bands of 2.4 GHz and 5 GHz
Achieves gross data rates of up to 2400 Mbps for efficient data transmission
Supports fast roaming capabilities, Ideal for cellular applications
Related links
- Wurth Elektronik 2610011025010 3.6V dc WiFi Module, IEEE 802.11
- Phoenix Contact 1005957 24V dc WiFi Module
- Phoenix Contact 1005955 24V dc WiFi Module Bluetooth
- Phoenix Contact 1005869 24V dc WiFi Module, Bluetooth Low Energy (BLE)
- Phoenix Contact 1119246 24V dc WiFi Module, IEEE 802.11 b/g/n
- RF Solutions ESP-07S 3.6V WiFi Module FTP, HTTP
- Infineon CYW43022CUBT 4.6V WiFi Module Bluetooth
- Panasonic ENWF9000CMKF WiFi Module
