Panasonic ENWF9501C1KF 1.8V WiFi Module, IEEE 802.11 ac/a/b/g/n
- RS Stock No.:
- 327-820
- Mfr. Part No.:
- ENWF9501C1KF
- Manufacturer:
- Panasonic
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 327-820
- Mfr. Part No.:
- ENWF9501C1KF
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | WiFi Module | |
| Supported Security Standards | WPA3 | |
| Data Rate | 600Mbps | |
| Frequency | 5GHz | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 1.8V | |
| Supported Protocols | IEEE 802.11 ac/a/b/g/n | |
| Minimum Operating Temperature | -40°C | |
| Receiving Supply Current | 180mA | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | ULCA, RoHS, REACH, CE | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type WiFi Module | ||
Supported Security Standards WPA3 | ||
Data Rate 600Mbps | ||
Frequency 5GHz | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 1.8V | ||
Supported Protocols IEEE 802.11 ac/a/b/g/n | ||
Minimum Operating Temperature -40°C | ||
Receiving Supply Current 180mA | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals ULCA, RoHS, REACH, CE | ||
- COO (Country of Origin):
- SK
The Panasonic Wi-Fi 6 Dual Band and Bluetooth Module s a 2.4 GHz and 5 GHz ISM band Wi-Fi and Bluetooth radio module, which allows the easy integration of Wi-Fi and Bluetooth based technologies into various electronic devices.
Supports WPA3 personal and enterprise security
Authenticated and secured boot
802.11e Quality of Service is supported for multimedia applications
IEEE 802.11ax, 1x1 spatial stream with data rates up to 600 Mbps (MCS11, 80 MHz channel bandwidth)
OFDMA (UL/DL) and MU-MIMO (UL/DL)
Bluetooth 5.4
Related links
- Panasonic ENWF9501C1KF 1.8V WiFi Module, IEEE 802.11 ac/a/b/g/n
- Panasonic ENWF9511C1KF 1.8V WiFi Module, IEEE 802.11 ac/a/b/g/n
- Panasonic ENWF9511CMKF 3.3V WiFi Module, IEEE 802.11 ac/a/b/g/n
- Phoenix Contact 1119246 24V dc WiFi Module, IEEE 802.11 b/g/n
- Wurth Elektronik 2610011025010 3.6V dc WiFi Module, IEEE 802.11
- Microchip WFI32E03PE-I 3.6V WiFi Module, 802.11 b/g/n
- Microchip WFI32E04UE-I 3.6V WiFi Module, 802.11 b/g/n
- Wurth Elektronik 2610011025000 3.6V WiFi Module, 802.11 b/g/n
