Nobo White Board, 1.81 m Height, 900 mm Width
- RS Stock No.:
- 655-477
- Mfr. Part No.:
- 1915560
- Manufacturer:
- Nobo
Subtotal (1 unit)*
MYR6,440.27
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,440.27 |
*price indicative
- RS Stock No.:
- 655-477
- Mfr. Part No.:
- 1915560
- Manufacturer:
- Nobo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nobo | |
| Magnetic | Yes | |
| Product Type | White Board | |
| Writing Surface Height | 1.81m | |
| Writing Surface Width | 900mm | |
| Standards/Approvals | TUV Certified | |
| Select all | ||
|---|---|---|
Brand Nobo | ||
Magnetic Yes | ||
Product Type White Board | ||
Writing Surface Height 1.81m | ||
Writing Surface Width 900mm | ||
Standards/Approvals TUV Certified | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Nobo Liquid Ink Dry Wipe Whiteboard Marker is an essential tool for any brainstorming session or classroom environment. Designed for effortless use, this marker ensures that your thoughts and ideas can be clearly communicated on whiteboards without any fuss. Its quick-drying liquid ink allows for smooth writing and easy erasing, making it perfect for both temporary notes and long-lasting messages. With a comfortable grip and consistent ink flow, it is Ideal for users who demand reliability and efficiency in their writing instruments. The smart design ensures that every stroke is vibrant and legible, transforming your notes into eye-catching displays.
Quick-drying liquid ink reduces smudging and ghosting
Designed for easy erasing, allowing for seamless corrections
Comfortable grip enhances user experience during extended use
Consistent ink flow promotes smooth writing, enhancing readability
Versatile for both temporary and long-lasting messages on whiteboards
Developed for effective communication in educational and professional settings
