Legamaster 1.2 m White Board, 900mm

Subtotal (1 unit)*

MYR300.03

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 20 November 2026
  • Plus 6 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR300.03

*price indicative

RS Stock No.:
640-364
Mfr. Part No.:
7-159154
Manufacturer:
Legamaster
Find similar products by selecting one or more attributes.
Select all

Brand

Legamaster

Product Type

White Board

Height

1.2m

Width

900mm

RoHS Status: Exempt

COO (Country of Origin):
DE

Legamaster Magic-Chart whiteboard foil 90x120cm


Easy-to-use static whiteboard-like XL writing sheets. Sticks like magic to any flat surface (wood, concrete, glass, wallpaper). Easy to reposition and to take away after the meeting. No adhesive required, leaves no traces. Can be written on using Legamaster erasable board markers (1 marker included). Presentation cards and Magic-Chart Notes simply stick by smoothing them onto the sheet. Roll width 90 cm, perforations every 120 cm, 15 sheets. Environmentally friendly: fully recyclable foil.

Consumer benefits


Collaborate successfully with ready-to-use writing surfaces.

Meet anytime and anywhere - you only need a flat surface.

Trigger creativity in your team, there is enough writing space for everyone.

Have interaction-based, dynamic and effective sessions.

Visualize your ideas when brainstorming, mind-mapping, planning or teaching.

Always come prepared to any meeting or workshop.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy