3M G5-02 3V lithium Welding Mask Auto Darkening Lens Adjustable Headband
- RS Stock No.:
- 766-077
- Mfr. Part No.:
- 7100337285
- Manufacturer:
- 3M
This image is representative of the product range
Subtotal (1 unit)*
MYR7,235.15
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,235.15 |
*price indicative
- RS Stock No.:
- 766-077
- Mfr. Part No.:
- 7100337285
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Battery Type | 3V lithium | |
| Product Type | Welding Helmet & Shields | |
| Sub Type | Welding Mask | |
| Series | G5-02 | |
| Auto Darkening Lens | Yes | |
| Flip Up | No | |
| Colour | Black | |
| Adjustable Headband | Yes | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Battery Type 3V lithium | ||
Product Type Welding Helmet & Shields | ||
Sub Type Welding Mask | ||
Series G5-02 | ||
Auto Darkening Lens Yes | ||
Flip Up No | ||
Colour Black | ||
Adjustable Headband Yes | ||
Material Polyamide | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
3M G5-02 Series Welding Helmet & Shields, Black, Polyamide Material - 7100337285
This welding helmet & shields product is a head‑worn protective device designed to shield operators from bright arcs and flying debris during metal‑joining tasks. It integrates an auto‑darkening lens powered by a 3V lithium cell and is constructed from a durable polyamide shell in black. The item includes an adjustable headband to secure the unit for prolonged use and is supplied without a flip‑up visor option.
Features and Benefits:
• Auto‑darkening lens reduces manual shade changes
• 3V lithium power source ensures uninterrupted lens operation
• Polyamide construction provides impact‑resistant protection
• Adjustable headband delivers customised fit for extended shifts
• Black finish minimises glare and visual distraction
• 3V lithium power source ensures uninterrupted lens operation
• Polyamide construction provides impact‑resistant protection
• Adjustable headband delivers customised fit for extended shifts
• Black finish minimises glare and visual distraction
Applications
• Suitable for MIG and TIG welding operations in workshops
• Ideal for on‑site fabrication and metal‑repair tasks
• Used for maintenance welding in confined industrial spaces
• Can be used for training environments requiring dependable eye protection
• Ideal for on‑site fabrication and metal‑repair tasks
• Used for maintenance welding in confined industrial spaces
• Can be used for training environments requiring dependable eye protection
How is the helmet powered and what does that imply for field use?
It runs from a single 3V lithium cell, enabling stable auto‑darkening performance without mains power and simple battery replacement in remote locations.
What material characteristics affect durability and weight?
The body is made from polyamide, which offers a balance of strength and lightness to reduce operator fatigue while resisting common workshop impacts.
How does the headgear adapt to different users and tasks?
The adjustable headband allows multi‑point sizing adjustments so the helmet maintains position during movement and varied working postures.
Is there a mechanism to flip the lens up for inspection without removing the unit?
There is no flip‑up facility
the design requires removal or raising of the helmet for close visual checks.
Related links
- 3M G5-02 3V lithium Welding Mask Auto Darkening Lens Adjustable Headband
- 3M G5-01 Flip Up Welding Mask Auto Darkening Lens Adjustable Headband
- 3M G5 Helmet Auto Darkening Lens Adjustable Headband
- 3M Speedglas G5-01 Flip Up Helmet, Shade 8 to 14 Auto Darkening Lens Adjustable Headband
- Portwest CR2032 Lithium-Manganese Button Cell Lithium Metal Battery/Cell Auto Darkening Lens Adjustable Headband
- 3M Speedglas 9100 Flip Up Welding Helmet Shade 8, Shade 9 to 13 Auto Darkening Lens Adjustable Headband
- Bolle VOLT Auto Darkening Lens Adjustable Headband
- Gentex PureFlo 3000 Rechargeable Welding Accessory Auto Darkening Lens Adjustable Headband