uvex UV Resistant Welding Glasses

Subtotal (1 unit)*

MYR62.94

Add to Basket
Select or type quantity
In Stock
  • 260 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR62.94

*price indicative

RS Stock No.:
175-0346
Mfr. Part No.:
9161145
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Welding Glasses

Lens Shade

Shade 5

Lens Colour

Grey

Frame Colour

Black, Green

Frame Material

Polycarbonate

Resistance Features

UV Resistant

Standards/Approvals

DIN EN 166 + DIN EN 169

RoHS Status: Exempt

COO (Country of Origin):
DE
Over specs for use over prescription spectacles

Unrestricted peripheral vision

Pressure-free fit through uvexduo-flexsi dearms

Side arm length adjustment

Suitable for use over most prescription spectacles

Model 9161.014 available without coating and with polycarbonate side arms

Welding overspec for wearers of prescription glasses

Perfect colour recognition

New filter technology combines UV and IR radiation protection

Minimum damage from welding sparks

Fully adjustable side arms enable wearers to achieve a customised fit: multi-level side arm inclination and four different side arm lengths adjust to suit any facial shape

Unrestricted peripheral vision

Pressure-free fit with soft uvex duoflex arms

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy