- RS Stock No.:
- 224-7476
- Mfr. Part No.:
- SHS 300+CAL
- Manufacturer:
- Adam Equipment Co Ltd
Temporarily out of stock - back order for despatch 17/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR3,329.92
Units | Per Unit |
1 + | MYR3,329.92 |
- RS Stock No.:
- 224-7476
- Mfr. Part No.:
- SHS 300+CAL
- Manufacturer:
- Adam Equipment Co Ltd
Technical data sheets
Legislation and Compliance
Product Details
The Adam Equipment Co Ltd SHS series is a hanging scale that offers a strong and safe solution for weighing suspended objects. It is ruggedly constructed to perform dependably in industrial settings, the SHS features polycarbonate indicator housing, chrome-plated steel hook, safety catch and oversized swivel shackle and bolt. The hook and shackle rotate, giving complete flexibility. A remote control allows safe and simple operation of the scale. Readings are shown on a bright-red LED display, making them visible in any lighting conditions, including outdoors.
Bright LED display for easy viewing in most environments.
Lightweight design simplifies transport and portability.
Rugged construction stands up to industrial use.
Remote control allows safe, hands-free operation.
Lightweight design simplifies transport and portability.
Rugged construction stands up to industrial use.
Remote control allows safe, hands-free operation.
Specifications
Attribute | Value |
---|---|
Weighing Capacity | 300kg |
Scale Type | Crane |
Resolution | 50 g |
Calibrated | PreCal |
Parts Counting | No |
Plug Type | Type G - British 3-pin, Type C - Europlug, Type I - Australian plug |
Model Number p | SHS 300+CAL |