Adam Equipment Co Ltd SHS 150+CAL Crane Weighing Scale, 150kg Weight Capacity PreCal
- RS Stock No.:
- 224-7474
- Mfr. Part No.:
- SHS 150+CAL
- Manufacturer:
- Adam Equipment Co Ltd
Subtotal (1 unit)**
MYR2,615.31
Temporarily out of stock - back order for despatch 14/06/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR2,615.31 |
**price indicative
- RS Stock No.:
- 224-7474
- Mfr. Part No.:
- SHS 150+CAL
- Manufacturer:
- Adam Equipment Co Ltd
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Adam Equipment Co Ltd | |
Weighing Capacity | 150kg | |
Scale Type | Crane | |
Resolution | 20 g | |
Calibrated | PreCal | |
Parts Counting | No | |
Plug Type | Type G - British 3-pin, Type C - Europlug, Type I - Australian plug | |
Model Number p | SHS 150+CAL | |
Select all | ||
---|---|---|
Brand Adam Equipment Co Ltd | ||
Weighing Capacity 150kg | ||
Scale Type Crane | ||
Resolution 20 g | ||
Calibrated PreCal | ||
Parts Counting No | ||
Plug Type Type G - British 3-pin, Type C - Europlug, Type I - Australian plug | ||
Model Number p SHS 150+CAL | ||
Related links
- Adam Equipment Co Ltd SHS 150 Crane Weighing Scale, 150kg Weight Capacity
- Adam Equipment Co Ltd SHS 300+CAL Crane Weighing Scale, 300kg...
- Adam Equipment Co Ltd SHS 50+CAL Crane Weighing Scale, 50kg Weight...
- Adam Equipment Co Ltd GGF 150 Platform Weighing Scale, 150kg...
- Adam Equipment Co Ltd BKT 150 Printing Weighing Scale, 150kg...
- Adam Equipment Co Ltd GFK 150 Platform Weighing Scale, 150kg...
- Adam Equipment Co Ltd CPW PLUS 150 Platform Weighing Scale, 150kg...
- Adam Equipment Co Ltd GGL 150 Platform Waterproof Weighing Scale,...