Kern EOC 6K-3 Platform Weighing Scale, 6kg Weight Capacity
- RS Stock No.:
- 205-9585
- Mfr. Part No.:
- EOC 6K-3
- Manufacturer:
- Kern
Price Each**
MYR2,057.82
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR2,057.82 |
**price indicative
- RS Stock No.:
- 205-9585
- Mfr. Part No.:
- EOC 6K-3
- Manufacturer:
- Kern
Related links
- Kern EOC 6K-4A Platform Weighing Scale, 6kg Weight Capacity
- Kern KGP 6K-4 Platform Weighing Scale, 6kg Weight Capacity
- Kern KGP 6K-4L Platform Weighing Scale, 6kg Weight Capacity
- Kern IFB 6K1DM Platform Weighing Scale, 6kg Weight Capacity
- Kern DE 6K0.5A Platform Weighing Scale, 6kg Weight Capacity
- Kern DE 6K1D Platform Weighing Scale, 6kg Weight Capacity
- Kern WTB 6K-3N Bench Weighing Scale, 6kg Weight Capacity
- Kern EOC 100K-3 Platform Weighing Scale, 150kg Weight Capacity