Kern KGP 6K-4L Platform Weighing Scale, 6kg Weight Capacity
- RS Stock No.:
- 240-9998
- Mfr. Part No.:
- KGP 6K-4L
- Manufacturer:
- Kern
Subtotal (1 unit)**
MYR2,958.19
Temporarily out of stock - back order for despatch 04/07/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR2,958.19 |
**price indicative
- RS Stock No.:
- 240-9998
- Mfr. Part No.:
- KGP 6K-4L
- Manufacturer:
- Kern
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Kern | |
Weighing Capacity | 6kg | |
Scale Type | Platform | |
Resolution | 2 g | |
Parts Counting | Yes | |
Interface Type | RS232, USB | |
Plug Type | Multi | |
Weighpan Dimensions | 240 x 300 x 128mm | |
Weighpan Length | 240mm | |
Weighpan Width | 300mm | |
Weighpan Height | 128mm | |
Net Weight | 10kg | |
Model Number p | KGP 6K-4L | |
Maximum Operating Temperature | +40°C | |
Minimum Operating Temperature | -10°C | |
Select all | ||
---|---|---|
Brand Kern | ||
Weighing Capacity 6kg | ||
Scale Type Platform | ||
Resolution 2 g | ||
Parts Counting Yes | ||
Interface Type RS232, USB | ||
Plug Type Multi | ||
Weighpan Dimensions 240 x 300 x 128mm | ||
Weighpan Length 240mm | ||
Weighpan Width 300mm | ||
Weighpan Height 128mm | ||
Net Weight 10kg | ||
Model Number p KGP 6K-4L | ||
Maximum Operating Temperature +40°C | ||
Minimum Operating Temperature -10°C | ||
Related links
- Kern KGP 6K-4 Platform Weighing Scale, 6kg Weight Capacity
- Kern KGP 10K-4L Platform Weighing Scale, 15kg Weight Capacity
- Kern EOC 6K-4A Platform Weighing Scale, 6kg Weight Capacity
- Kern EOC 6K-3 Platform Weighing Scale, 6kg Weight Capacity
- Kern IFB 6K1DM Platform Weighing Scale, 6kg Weight Capacity
- Kern DE 6K1D Platform Weighing Scale, 6kg Weight Capacity
- Kern DE 6K0.5A Platform Weighing Scale, 6kg Weight Capacity
- Kern SXC 6K-4 Weighing Scale Weighing Scale, 6kg Weight Capacity