Kern ADJ 600-C3 Analytical Balance Weighing Scale, 120g Weight Capacity
- RS Stock No.:
- 201-0989
- Mfr. Part No.:
- ADJ 600-C3
- Manufacturer:
- Kern
Subtotal (1 unit)**
MYR5,787.68
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR5,787.68 |
**price indicative
- RS Stock No.:
- 201-0989
- Mfr. Part No.:
- ADJ 600-C3
- Manufacturer:
- Kern
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Kern | |
Weighing Capacity | 120g | |
Scale Type | Analytical Balance | |
Resolution | 0.0001 g | |
Parts Counting | Yes | |
Plug Type | Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin | |
Model Number p | ADJ 600-C3 | |
Select all | ||
---|---|---|
Brand Kern | ||
Weighing Capacity 120g | ||
Scale Type Analytical Balance | ||
Resolution 0.0001 g | ||
Parts Counting Yes | ||
Plug Type Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin | ||
Model Number p ADJ 600-C3 | ||
Related links
- Kern ADB 600-C3 Analytical Balance Weighing Scale, 120g Weight Capacity
- Kern ADJ 100-4 Analytical Balance Weighing Scale, 120g Weight Capacity
- Kern ADB 100-4 Analytical Balance Weighing Scale, 120g Weight Capacity
- Kern ABT 120-5DNM Analytical Balance Weighing Scale, 120g Weight Capacity
- Kern ABT 120-4NM Analytical Balance Weighing Scale, 120g Weight Capacity PreCal
- Kern ABT 120-5DNM+C Analytical Balance Weighing Scale, 120g Weight Capacity PreCal
- Kern ADJ 200-4 Analytical Balance Weighing Scale, 210g Weight Capacity
- Kern ABJ 320-4NM Analytical Balance Weighing Scale, 320g Weight Capacity