Adam Equipment Co Ltd GGS 35 Platform Weighing Scale, 35kg Weight Capacity | RS
Recently searched

    Adam Equipment Co Ltd GGS 35 Platform Weighing Scale, 35kg Weight Capacity

    Subtotal (1 unit)**

    MYR4,340.31

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 29/06/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR4,340.31

    **price indicative

    RS Stock No.:
    190-4109
    Mfr. Part No.:
    GGS 35
    Manufacturer:
    Adam Equipment Co Ltd
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Adam Equipment Co Ltd

    Weighing Capacity

    35kg

    Scale Type

    Platform

    Resolution

    1 g

    Parts Counting

    Yes

    Interface Type

    RS232

    Plug Type

    Type G - British 3-pin, Type C - Europlug, Type I - Australian plug

    Weighpan Dimensions

    250 x 250mm

    Weighpan Length

    250mm

    Weighpan Width

    250mm

    Weighpan Height

    95mm

    Net Weight

    7kg

    Model Number p

    GGS 35

    Minimum Operating Temperature

    -10°C

    Maximum Operating Temperature

    +40°C

    Related links