Adam Equipment Co Ltd CPW PLUS 35 Platform Weighing Scale, 35kg Weight Capacity PreCal
- RS Stock No.:
- 224-7448
- Mfr. Part No.:
- CPW PLUS 35+CAL
- Manufacturer:
- Adam Equipment Co Ltd
Subtotal (1 unit)**
MYR1,734.39
Temporarily out of stock - back order for despatch 29/06/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR1,734.39 |
**price indicative
- RS Stock No.:
- 224-7448
- Mfr. Part No.:
- CPW PLUS 35+CAL
- Manufacturer:
- Adam Equipment Co Ltd
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Adam Equipment Co Ltd | |
Weighing Capacity | 35kg | |
Scale Type | Platform | |
Resolution | 10 g | |
Calibrated | PreCal | |
Parts Counting | No | |
Interface Type | RS232 | |
Plug Type | Type G - British 3-pin, Type C - Europlug, Type I - Australian plug | |
Weighpan Dimensions | 300 x 300mm | |
Weighpan Length | 300mm | |
Weighpan Width | 300mm | |
Weighpan Height | 50mm | |
Net Weight | 4kg | |
Model Number p | CPW PLUS 35 | |
Maximum Operating Temperature | +40°C | |
Minimum Operating Temperature | 0°C | |
Select all | ||
---|---|---|
Brand Adam Equipment Co Ltd | ||
Weighing Capacity 35kg | ||
Scale Type Platform | ||
Resolution 10 g | ||
Calibrated PreCal | ||
Parts Counting No | ||
Interface Type RS232 | ||
Plug Type Type G - British 3-pin, Type C - Europlug, Type I - Australian plug | ||
Weighpan Dimensions 300 x 300mm | ||
Weighpan Length 300mm | ||
Weighpan Width 300mm | ||
Weighpan Height 50mm | ||
Net Weight 4kg | ||
Model Number p CPW PLUS 35 | ||
Maximum Operating Temperature +40°C | ||
Minimum Operating Temperature 0°C | ||
Related links
- Adam Equipment Co Ltd CPW Plus 35 Platform Weighing Scale, 35kg Weight Capacity
- Adam Equipment Co Ltd CPW PLUS 35M Platform Weighing Scale, 35kg Weight Capacity PreCal
- Adam Equipment Co Ltd GGB 35 Platform Waterproof Weighing Scale, 35kg Weight Capacity PreCal
- Adam Equipment Co Ltd GGS 35 Platform Waterproof Weighing Scale, 35kg Weight Capacity PreCal
- Adam Equipment Co Ltd CPW PLUS 6 Platform Weighing Scale, 6kg Weight Capacity PreCal
- Adam Equipment Co Ltd CPW PLUS 200M Platform Weighing Scale, 200kg Weight Capacity PreCal
- Adam Equipment Co Ltd CPW PLUS 300L Platform Weighing Scale, 300kg Weight Capacity PreCal
- Adam Equipment Co Ltd CPW PLUS 150 Platform Weighing Scale, 150kg Weight Capacity PreCal