Adam Equipment Co Ltd CPW Plus 35M Platform Weighing Scale, 35kg Weight Capacity | RS
Recently searched

    Adam Equipment Co Ltd CPW Plus 35M Platform Weighing Scale, 35kg Weight Capacity

    Subtotal (1 unit)**

    MYR1,888.77

    Add to Basket
    Select or type quantity
    5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 +MYR1,888.77

    **price indicative

    RS Stock No.:
    123-1744
    Mfr. Part No.:
    CPW Plus 35M
    Manufacturer:
    Adam Equipment Co Ltd
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Adam Equipment Co Ltd

    Weighing Capacity

    35kg

    Scale Type

    Platform

    Resolution

    10 g

    Parts Counting

    No

    Interface Type

    RS232

    Plug Type

    Type G - British 3-pin, Type C - Europlug, Type I - Australian plug

    Weighpan Dimensions

    500 x 500mm

    Weighpan Length

    500mm

    Weighpan Width

    500mm

    Weighpan Height

    78mm

    Net Weight

    8.5kg

    Model Number p

    CPW Plus 35M

    Maximum Operating Temperature

    +40°C

    Minimum Operating Temperature

    0°C

    Related links