- RS Stock No.:
- 153-3267
- Mfr. Part No.:
- DE 35K0.5D
- Manufacturer:
- Kern
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR3,239.28
Units | Per Unit |
1 + | MYR3,239.28 |
- RS Stock No.:
- 153-3267
- Mfr. Part No.:
- DE 35K0.5D
- Manufacturer:
- Kern
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
High mobility
Flexible positioning of display device
IP65 Protected
PRE-TARE function for manual subtraction of a known container weight
Flexible positioning of display device
IP65 Protected
PRE-TARE function for manual subtraction of a known container weight
Specifications
Attribute | Value |
---|---|
Weighing Capacity | 35kg |
Scale Type | Platform |
Resolution | 0.5 g, 1 g |
Parts Counting | Yes |
Interface Type | RS232 |
Plug Type | Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin |
Weighpan Length | 318mm |
Weighpan Width | 308mm |
Weighpan Height | 85mm |
Net Weight | 7.5kg |
Model Number p | DE 35K0.5D |
Maximum Operating Temperature | +35°C |
Minimum Operating Temperature | +5°C |