Ohaus 30078073 Analytical Balance Electronic Scales, 35kg Weight Capacity
- RS Stock No.:
- 199-367
- Mfr. Part No.:
- 30078073
- Manufacturer:
- Ohaus
Subtotal (1 unit)**
MYR32,775.58
Temporarily out of stock - back order for despatch 30/06/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR32,775.58 |
**price indicative
- RS Stock No.:
- 199-367
- Mfr. Part No.:
- 30078073
- Manufacturer:
- Ohaus
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ohaus | |
Weighing Capacity | 35kg | |
Scale Type | Analytical Balance | |
Resolution | 0.1 g | |
Parts Counting | Yes | |
Model Number p | 30078073 | |
Select all | ||
---|---|---|
Brand Ohaus | ||
Weighing Capacity 35kg | ||
Scale Type Analytical Balance | ||
Resolution 0.1 g | ||
Parts Counting Yes | ||
Model Number p 30078073 | ||
Related links
- Ohaus 30253071 Precision Balance Electronic Scales, 220g Weight Capacity
- Ohaus 30253073 Precision Balance Electronic Scales, 620g Weight Capacity
- Ohaus 30253075 Precision Balance Electronic Scales, 2.2kg Weight Capacity
- Ohaus 30253078 Precision Balance Electronic Scales, 2.2kg Weight Capacity
- Ohaus 30253079 Precision Balance Electronic Scales, 6.2kg Weight Capacity
- Kern DE 35K5DL Platform Weighing Scale, 35kg Weight Capacity
- Adam Equipment Co Ltd GGB 35 Platform Waterproof Weighing Scale, 35kg Weight Capacity PreCal
- Ohaus i-C31M35R Weighing Scale Weighing Scale, 35kg Weight Capacity